OPA835IDBVT Texas Instruments, Low Power, Op Amp, RRO, 30MHz, 2.5 → 5.5 V, 6-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
742-2915
Mfr. Part No.:
OPA835IDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

30MHz

Typical Dual Supply Voltage

±1.25 → ±2.75V

Typical Slew Rate

130V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

120 dB

Height

1.3mm

Width

1.75mm

Length

3.05mm

Dimensions

3.05 x 1.75 x 1.3mm

Typical Input Voltage Noise Density

9.3nV/√Hz

Low Power Op Amps, OPA Series