MCP6L01T-E/OT Microchip, Op Amp, RRIO, 1MHz, 1.8 → 6 V, 5-Pin SOT-23

Discontinued
Packaging Options:
RS Stock No.:
738-6196
Mfr. Part No.:
MCP6L01T-E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

5

Typical Single Supply Voltage

1.8 → 6 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.6V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

105 dB

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Length

3.1mm

Width

1.8mm

Typical Input Voltage Noise Density

24nV/√Hz

MCP6L01/02/04 Operational Amplifiers


The Microchip MCP6L01/02/04 range of devices are general purpose Operational Amplifiers available in single, dual and quad variants.

Features


Gain Bandwidth Product (GBWP): 1 MHz
Quiescent Current: 85 μA (typical)
Supply voltage range: 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range: -40°C to +125°C


Operational Amplifiers, Microchip