MAX4230AXK-T Maxim, High Speed, Op Amp, RRIO, 10MHz, 2.7 → 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 732-8412
- Mfr. Part No.:
- MAX4230AXK-T
- Brand:
- Maxim
Discontinued
- RS Stock No.:
- 732-8412
- Mfr. Part No.:
- MAX4230AXK-T
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Amplifier Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Dual Supply Voltage | ±1.35 → ±2.5V | |
| Typical Slew Rate | 10V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 76 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Dimensions | 2.15 x 1.35 x 1mm | |
| Width | 1.35mm | |
| Length | 2.15mm | |
| Typical Input Voltage Noise Density | 15nV/√Hz | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Amplifier Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Dual Supply Voltage ±1.35 → ±2.5V | ||
Typical Slew Rate 10V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 76 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Dimensions 2.15 x 1.35 x 1mm | ||
Width 1.35mm | ||
Length 2.15mm | ||
Typical Input Voltage Noise Density 15nV/√Hz | ||
Height 1mm | ||
MAX423x, High-Output-Drive, 10MHz, 10V/μs, Rail-to-Rail I/O Operational Amplifiers with Shutdown, Maxim Integrated
Operational Amplifiers, Maxim Integrated
