- RS Stock No.:
- 732-7927P
- Mfr. Part No.:
- MAX4477ASA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7927P
- Mfr. Part No.:
- MAX4477ASA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Precision and Low-Noise Operational Amplifiers, Maxim Integrated
The precision and low-noise operational amplifiers are crucially specified for the input offset voltage and the input voltage noise. They are often used to condition the analogue signal from a sensor before it enters an Analogue-to-Digital Converter (ADC).
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Slew Rate | 3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 120 dB |
Height | 1.5mm |
Typical Input Voltage Noise Density | 4.5nV/√Hz |
Width | 4mm |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |