LM224KAD Texas Instruments, Precision, Op Amp, 1.2MHz, 3 → 32 V, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
732-1357
Mfr. Part No.:
LM224KAD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 → 32 V

Typical Gain Bandwidth Product

1.2MHz

Typical Dual Supply Voltage

±1.5 → ±16V

Typical Slew Rate

0.5V/µs

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Height

1.5mm

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

Typical Input Voltage Noise Density

35nV/√Hz

Width

4mm

General Purpose Op Amps, LM Series


A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.