TLC27L2MD Texas Instruments, Precision, Op Amp, 100kHz, 4 → 16 V, 8-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
732-1111
Mfr. Part No.:
TLC27L2MD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

4 → 16 V

Typical Gain Bandwidth Product

100kHz

Typical Slew Rate

0.04V/µs

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

125 dB

Rail to Rail

No

Length

5mm

Dimensions

5 x 4 x 1.5mm

Width

4mm

Height

1.5mm

Typical Input Voltage Noise Density

68nV/√Hz

Low Power LinCMOS Operational Amplifiers