- RS Stock No.:
- 732-0998
- Mfr. Part No.:
- TLC27M2MD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 732-0998
- Mfr. Part No.:
- TLC27M2MD
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Power LinCMOS Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 4 → 16 V |
Typical Gain Bandwidth Product | 850kHz |
Typical Slew Rate | 0.54V/µs |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | No |
Length | 5mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Typical Input Voltage Noise Density | 32nV/√Hz |