- RS Stock No.:
- 730-0584
- Mfr. Part No.:
- OPA140AID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 730-0584
- Mfr. Part No.:
- OPA140AID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 4.5 → 36 V |
Typical Gain Bandwidth Product | 11MHz |
Typical Dual Supply Voltage | ±2.5 → ±18V |
Typical Slew Rate | 20V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 126 dB |
Rail to Rail | Rail to Rail Output |
Typical Input Voltage Noise Density | 5.8nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
Length | 5mm |