MCP6241UT-E/LT Microchip, Op Amp, RRIO, 550kHz, 1.8 → 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 724-0640
- Mfr. Part No.:
- MCP6241UT-E/LT
- Brand:
- Microchip
Discontinued
- RS Stock No.:
- 724-0640
- Mfr. Part No.:
- MCP6241UT-E/LT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Typical Gain Bandwidth Product | 550kHz | |
| Typical Slew Rate | 0.3V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 110 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Dimensions | 2.25 x 1.35 x 1mm | |
| Width | 1.35mm | |
| Length | 2.25mm | |
| Typical Input Voltage Noise Density | 45nV/√Hz | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 550kHz | ||
Typical Slew Rate 0.3V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 110 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Dimensions 2.25 x 1.35 x 1mm | ||
Width 1.35mm | ||
Length 2.25mm | ||
Typical Input Voltage Noise Density 45nV/√Hz | ||
Height 1mm | ||
MCP6231/6232/6234 Operational Amplifiers
Operational Amplifiers, Microchip
