PA04 Apex, High Voltage, Op Amp, 2MHz, 12-Pin PDIP
- RS Stock No.:
- 716-5892
- Mfr. Part No.:
- PA04
- Brand:
- Apex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 716-5892
- Mfr. Part No.:
- PA04
- Brand:
- Apex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apex | |
| Amplifier Type | High Voltage | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 12 | |
| Typical Gain Bandwidth Product | 2MHz | |
| Typical Dual Supply Voltage | ±75V | |
| Typical Slew Rate | 50V/µs | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 102 dB | |
| Rail to Rail | No | |
| Length | 58.65mm | |
| Dimensions | 58.65 x 41.4 x 6.8mm | |
| Width | 41.4mm | |
| Height | 6.8mm | |
Select all | ||
|---|---|---|
Brand Apex | ||
Amplifier Type High Voltage | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 12 | ||
Typical Gain Bandwidth Product 2MHz | ||
Typical Dual Supply Voltage ±75V | ||
Typical Slew Rate 50V/µs | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 102 dB | ||
Rail to Rail No | ||
Length 58.65mm | ||
Dimensions 58.65 x 41.4 x 6.8mm | ||
Width 41.4mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- US
Power Operational Amplifiers, Apex
Power Operational Amplifiers, Apex