UA741CN STMicroelectronics, Op Amp, 1MHz, 8-Pin PDIP
- RS Stock No.:
- 714-1145
- Mfr. Part No.:
- UA741CN
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 714-1145
- Mfr. Part No.:
- UA741CN
- Brand:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Slew Rate | 0.5V/µs | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Typical Voltage Gain | 106 dB | |
Length | 10.92mm | |
Width | 6.6mm | |
Typical Input Voltage Noise Density | 23nV/√Hz | |
Height | 3.32mm | |
Dimensions | 10.92 x 6.6 x 3.32mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 0.5V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 106 dB | ||
Length 10.92mm | ||
Width 6.6mm | ||
Typical Input Voltage Noise Density 23nV/√Hz | ||
Height 3.32mm | ||
Dimensions 10.92 x 6.6 x 3.32mm | ||