AD8644ARUZ Analog Devices, Op Amp, RRIO, 5.5MHz, 6 → 15 V, 14-Pin TSSOP
- RS Stock No.:
- 709-7266
- Mfr. Part No.:
- AD8644ARUZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-7266
- Mfr. Part No.:
- AD8644ARUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 6 → 15 V | |
| Typical Gain Bandwidth Product | 5.5MHz | |
| Typical Slew Rate | 7.5V/µs | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 103.5 dB | |
| Length | 5mm | |
| Height | 1mm | |
| Typical Input Voltage Noise Density | 12nV/√Hz | |
| Width | 4.4mm | |
| Dimensions | 5 x 4.4 x 1mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 6 → 15 V | ||
Typical Gain Bandwidth Product 5.5MHz | ||
Typical Slew Rate 7.5V/µs | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 103.5 dB | ||
Length 5mm | ||
Height 1mm | ||
Typical Input Voltage Noise Density 12nV/√Hz | ||
Width 4.4mm | ||
Dimensions 5 x 4.4 x 1mm | ||
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
