AD8619ARZ Analog Devices, Low Power, Op Amp, RRIO, 400kHz, 3 V, 14-Pin SOIC
- RS Stock No.:
- 709-7247
- Mfr. Part No.:
- AD8619ARZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-7247
- Mfr. Part No.:
- AD8619ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 V | |
| Typical Gain Bandwidth Product | 400kHz | |
| Typical Slew Rate | 0.1V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 114 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Typical Input Voltage Noise Density | 25nV/√Hz | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Width | 4mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 V | ||
Typical Gain Bandwidth Product 400kHz | ||
Typical Slew Rate 0.1V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 114 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Height 1.5mm | ||
Length 8.75mm | ||
Typical Input Voltage Noise Density 25nV/√Hz | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Width 4mm | ||
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
