AD8534ARUZ Analog Devices, Op Amp, RRIO, 3MHz, 3 V, 5 V, 14-Pin TSSOP
- RS Stock No.:
- 709-7174
- Mfr. Part No.:
- AD8534ARUZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-7174
- Mfr. Part No.:
- AD8534ARUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 3MHz | |
| Typical Slew Rate | 5V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 98 dB | |
| Height | 1mm | |
| Width | 4.4mm | |
| Dimensions | 5 x 4.4 x 1mm | |
| Length | 5mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 3MHz | ||
Typical Slew Rate 5V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 98 dB | ||
Height 1mm | ||
Width 4.4mm | ||
Dimensions 5 x 4.4 x 1mm | ||
Length 5mm | ||
High Current Operational Amplifiers, Analog Devices
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC input or output amplifiers, waveform generation, automated test equipment (ATE) and instrumentation.
Operational Amplifiers, Analog Devices
