Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
AD8504ARUZ Analog Devices, Op Amp, RRIO, 7kHz, 3 V, 5 V, 14-Pin TSSOP
RS Stock No.:
709-7159
Mfr. Part No.:
AD8504ARUZ
Brand:
Analog Devices
View all Op Amps
Discontinued product
RS Stock No.:
709-7159
Mfr. Part No.:
AD8504ARUZ
Brand:
Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Specifications
AD8502/AD8504 1 μA Micropower CMOS Operational Amplifiers Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
CMOS Precision Op Amps, Analog Devices
Operational Amplifiers, Analog Devices
Attribute
Value
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
7kHz
Typical Slew Rate
0.004V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
190nV/√Hz
Length
5mm
Width
4.4mm
Dimensions
5 x 4.4 x 1mm
Height
1mm