AD813ANZ Analog Devices, Op Amp, 3 → 28 V, 14-Pin PDIP
- RS Stock No.:
- 709-7067
- Mfr. Part No.:
- AD813ANZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-7067
- Mfr. Part No.:
- AD813ANZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 3 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 28 V | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 100V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 70 dB | |
| Rail to Rail | No | |
| Width | 7.11mm | |
| Length | 20.19mm | |
| Dimensions | 20.19 x 7.11 x 4.95mm | |
| Height | 4.95mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 3 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 28 V | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 100V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 70 dB | ||
Rail to Rail No | ||
Width 7.11mm | ||
Length 20.19mm | ||
Dimensions 20.19 x 7.11 x 4.95mm | ||
Height 4.95mm | ||
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
