TL974IN Texas Instruments, Op Amp, RRO, 12MHz, 3 → 9 V, 14-Pin PDIP

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 25)

£0.436

(exc. VAT)

£0.523

(inc. VAT)

RS Stock No.:
709-3276
Mfr. Part No.:
TL974IN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 → 9 V

Typical Gain Bandwidth Product

12MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

5V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

80 dB

Typical Input Voltage Noise Density

4nV/√Hz

Width

6.35mm

Length

19.3mm

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Low Noise Operational Amplifiers