TLV2454ID Texas Instruments, Precision, Op Amp, RRIO, 220kHz, 3 V, 5 V, 14-Pin SOIC
- RS Stock No.:
- 709-3080P
- Mfr. Part No.:
- TLV2454ID
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 10 units (supplied in a tube)*
£14.70
(exc. VAT)
£17.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 10 - 49 | £1.47 |
| 50 - 99 | £1.43 |
| 100 - 199 | £1.40 |
| 200 + | £1.36 |
*price indicative
- RS Stock No.:
- 709-3080P
- Mfr. Part No.:
- TLV2454ID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 220kHz | |
| Typical Slew Rate | 0.11V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 103 dB | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Length | 8.65mm | |
| Typical Input Voltage Noise Density | 52nV/√Hz | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 220kHz | ||
Typical Slew Rate 0.11V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 103 dB | ||
Width 3.91mm | ||
Height 1.58mm | ||
Length 8.65mm | ||
Typical Input Voltage Noise Density 52nV/√Hz | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
