OPA347UA Texas Instruments, Precision, Op Amp, RRIO, 350kHz, 3 V, 5 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
709-2889
Mfr. Part No.:
OPA347UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

350kHz

Typical Slew Rate

0.17V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

115 dB

Typical Input Voltage Noise Density

60nV/√Hz

Height

1.58mm

Length

4.9mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Low Power Op Amps, OPA Series