TLV271ID Texas Instruments, Precision, Op Amp, RRO, 3MHz, 5 V, 8-Pin SOIC
- RS Stock No.:
- 709-2551
- Mfr. Part No.:
- TLV271ID
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.55
(exc. VAT)
£4.25
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.71 | £3.55 |
| 25 - 95 | £0.56 | £2.80 |
| 100 - 245 | £0.432 | £2.16 |
| 250 - 495 | £0.406 | £2.03 |
| 500 + | £0.38 | £1.90 |
*price indicative
- RS Stock No.:
- 709-2551
- Mfr. Part No.:
- TLV271ID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V | |
| Typical Gain Bandwidth Product | 3MHz | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Slew Rate | 2.4V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | Rail to Rail Output | |
| Typical Voltage Gain | 110 dB | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Typical Input Voltage Noise Density | 39nV/√Hz | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Typical Gain Bandwidth Product 3MHz | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 2.4V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 110 dB | ||
Width 3.91mm | ||
Length 4.9mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Typical Input Voltage Noise Density 39nV/√Hz | ||
