EL5162ISZ Renesas Electronics, Current Feedback, Op Amp, 9 V, 8-Pin SOIC
- RS Stock No.:
- 704-7150
- Mfr. Part No.:
- EL5162ISZ
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-7150
- Mfr. Part No.:
- EL5162ISZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Amplifier Type | Current Feedback | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 9 V | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Typical Slew Rate | 4000V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Length | 5mm | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Typical Input Voltage Noise Density | 3nV/√Hz | |
Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Amplifier Type Current Feedback | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 9 V | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 4000V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Length 5mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Typical Input Voltage Noise Density 3nV/√Hz | ||
EL516x, EL526x, EL5364, EL5462, Low Power Current Feedback Amplifier with Enable, Intersil
EL5160, EL5261
200 MHz at -3 dB bandwidth
0.75 mA supply current
1700 V/μs slew rate
Power Supply operation from 5 V to 10 V
0.75 mA supply current
1700 V/μs slew rate
Power Supply operation from 5 V to 10 V
EL5162, EL5263, EL5462
500 MHz at -3 dB bandwidth
4000 V/μs slew rate
1.5 mA supply current per amplifier
Power Supply operation from 5 V to 12 V
4000 V/μs slew rate
1.5 mA supply current per amplifier
Power Supply operation from 5 V to 12 V
EL5364
600 MHz at -3 dB bandwidth
4700 V/μs slew rate
3.5 mA supply current
Power Supply operation from 5 V to 12 V
4700 V/μs slew rate
3.5 mA supply current
Power Supply operation from 5 V to 12 V
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
