CA3260AEZ Renesas Electronics, Op Amp, 4MHz, 5 → 15 V, 8-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
704-7075
Mfr. Part No.:
CA3260AEZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

4MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

10V/µs

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Width

7.11mm

Height

4.95mm

Length

10.16mm

Dimensions

10.16 x 7.11 x 4.95mm

CA3260, CA3260A, 4MHz, BiMOS Operational Amplifier with MOSFET Input / CMOS Output, Intersil


MOSFET input stage provides High Input Impedance with Low-Input Current
Ideal for Single Supply applications
Common Mode Input Voltage range includes Negative Supply Rail


Operational Amplifiers, Intersil


Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.