EL5167IWZ-T7A Renesas Electronics, Current Feedback, Op Amp, 9 V, 5-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
704-6993
Mfr. Part No.:
EL5167IWZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Amplifier Type

Current Feedback

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

9 V

Typical Dual Supply Voltage

±3V

Typical Slew Rate

6000V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Input Voltage Noise Density

1.7nV/√Hz

Width

1.6mm

Length

2.9mm

Dimensions

2.9 x 1.6 x 1.14mm

Height

1.14mm

Video Operational Amplifiers, Intersil


This high-speed op amp from Intersil is well suited to video applications.