OP400AY Analog Devices, Op Amp, 500kHz, 14-Pin CDIP
- RS Stock No.:
- 697-7987
- Mfr. Part No.:
- OP400AY
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 697-7987
- Mfr. Part No.:
- OP400AY
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Through Hole | |
| Package Type | CDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Gain Bandwidth Product | 500kHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±5 V, ±9 V | |
| Typical Slew Rate | 0.15V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 141.6 dB | |
| Typical Input Voltage Noise Density | 22nV/√Hz | |
| Height | 3.56mm | |
| Dimensions | 19.94 x 7.87 x 3.56mm | |
| Length | 19.94mm | |
| Width | 7.87mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Through Hole | ||
Package Type CDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Gain Bandwidth Product 500kHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.15V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 141.6 dB | ||
Typical Input Voltage Noise Density 22nV/√Hz | ||
Height 3.56mm | ||
Dimensions 19.94 x 7.87 x 3.56mm | ||
Length 19.94mm | ||
Width 7.87mm | ||
Non Compliant
OP77/200/400 Precision Op Amps, Analog Devices
The OP77 precision op amp from Analog Devices features ultra-low offset voltage and drift together with outstanding gain linearity. The OP200 and OP400 versions offer similar precision performance in space saving Dual and Quad packages.
Operational Amplifiers, Analog Devices
