AD8647ARMZ Analog Devices, Op Amp, RRIO, 24MHz, 3 V, 5 V, 10-Pin MSOP
- RS Stock No.:
- 697-7350
- Mfr. Part No.:
- AD8647ARMZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 697-7350
- Mfr. Part No.:
- AD8647ARMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 10 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 24MHz | |
| Typical Slew Rate | 11V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 116 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Dimensions | 3 x 3 x 0.85mm | |
| Height | 0.85mm | |
| Typical Input Voltage Noise Density | 8nV/√Hz | |
| Width | 3mm | |
| Length | 3mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 10 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 24MHz | ||
Typical Slew Rate 11V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 116 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Dimensions 3 x 3 x 0.85mm | ||
Height 0.85mm | ||
Typical Input Voltage Noise Density 8nV/√Hz | ||
Width 3mm | ||
Length 3mm | ||
Electrometer Op Amps, Analog Devices
A range of low input bias current and monolithic electrometer operational amplifiers from Analog Devices. These op amps feature high input impedance and ultra-low input bias currents and are suitable for applications such as electrometer amplifiers, photodiode preamplifiers, pH electrode buffers and transimpedance amplifiers.
Operational Amplifiers, Analog Devices
