AD8034ARTZ-R2 Analog Devices, Op Amp, RRO, 6 → 18 V, 8-Pin SOT-23
- RS Stock No.:
- 697-7189
- Mfr. Part No.:
- AD8034ARTZ-R2
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 697-7189
- Mfr. Part No.:
- AD8034ARTZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 6 → 18 V | |
Typical Dual Supply Voltage | ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 70V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | Rail to Rail Output | |
Typical Voltage Gain | 92 dB | |
Typical Input Voltage Noise Density | 11nV/√Hz | |
Height | 1.15mm | |
Dimensions | 2.9 x 1.6 x 1.15mm | |
Length | 2.9mm | |
Width | 1.6mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 6 → 18 V | ||
Typical Dual Supply Voltage ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 70V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 92 dB | ||
Typical Input Voltage Noise Density 11nV/√Hz | ||
Height 1.15mm | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Operational Amplifiers, Analog Devices