AD704ARZ-16 Analog Devices, Op Amp, 16-Pin SOIC W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
697-6997
Mfr. Part No.:
AD704ARZ-16
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Surface Mount

Package Type

SOIC W

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

16

Typical Dual Supply Voltage

±15V

Typical Slew Rate

0.15V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

126 dB

Height

2.35mm

Typical Input Voltage Noise Density

17nV/√Hz

Length

10.5mm

Width

7.6mm

Dimensions

10.5 x 7.6 x 2.35mm

Operational Amplifiers, Analog Devices



Operational Amplifiers, Analog Devices