BA3474F-E2 ROHM, High Speed, Op Amp, 4MHz, 3 → 36 V, 14-Pin SOP
- RS Stock No.:
- 694-2736
- Mfr. Part No.:
- BA3474F-E2
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-2736
- Mfr. Part No.:
- BA3474F-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Amplifier Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 36 V | |
| Typical Gain Bandwidth Product | 4MHz | |
| Typical Slew Rate | 10V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +75 °C | |
| Typical Voltage Gain | 100 dB | |
| Rail to Rail | No | |
| Height | 1.5mm | |
| Dimensions | 8.7 x 4.4 x 1.5mm | |
| Width | 4.4mm | |
| Length | 8.7mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Amplifier Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 36 V | ||
Typical Gain Bandwidth Product 4MHz | ||
Typical Slew Rate 10V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +75 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Height 1.5mm | ||
Dimensions 8.7 x 4.4 x 1.5mm | ||
Width 4.4mm | ||
Length 8.7mm | ||
- COO (Country of Origin):
- JP
High Speed Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Related links
- BD77504FV-E2 ROHM Op Amps 15 V, 14-Pin SSOP-B14
- TL084IYDT STMicroelectronics Op Amp 6 → 36 V, 14-Pin SOIC
- BA83472YF-CE2 ROHM Op Amp 36 V, 8-Pin SOP
- BU7487F-E2 ROHM Op Amp 14-Pin SOP-14
- BA83474YFV-CE2 ROHM Op Amps 36 V, 14-Pin SSOP-B14
- TL084IPT STMicroelectronics Op Amp 3 → 30 V, 14-Pin TSSOP
- TS924IDT STMicroelectronics Op Amp 4MHz 5 V, 14-Pin SOIC
- TL074IYDT STMicroelectronics Op Amp 6 → 36 V, 14-Pin SOIC
