LM2904DR2G onsemi, Op Amp, 5 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 689-6712
- Mfr. Part No.:
- LM2904DR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 689-6712
- Mfr. Part No.:
- LM2904DR2G
- Brand:
- ON Semiconductor
LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor range of dual operational amplifiers are brilliant. Featuring true differential inputs, they can operate single supply voltages between 3V up to 32V. These op amps have many advantages compared to other single operational amps such as, quiescent currents (one-fifth of those with MC1741). ESD clamps are also fitted onto all the input pins.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
Features and Benefits:
Single supply operation: 3V – 32V
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Applications:
Integrators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
Utilizing the circuit designs perfected for quad op-amps, this dual op-amp features low power drain, a common mode input voltage range extending to ground/VEE, and single supply or split supply operation. The LM358 series is equivalent to one-half of an LM324. These amplifiers have several distinct advantages over standard operational amplifier types in single supply applications. They can operate at supply voltages as low as 3.0 V or as high as 32 V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Short Circuit Protected Outputs
True Differential Input Stage
Single Supply Operation: 3.0 V to 32 V
Low Input Bias Currents
Internally Compensated
Common Mode Range Extends to Negative Supply
Single and Split Supply Operation
ESD Clamps on the Inputs Increase Ruggedness of the Device without Affecting Operation
True Differential Input Stage
Single Supply Operation: 3.0 V to 32 V
Low Input Bias Currents
Internally Compensated
Common Mode Range Extends to Negative Supply
Single and Split Supply Operation
ESD Clamps on the Inputs Increase Ruggedness of the Device without Affecting Operation
Operational Amplifiers, ON Semiconductor
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |