MCP6054-E/SL Microchip, Precision, Op Amp, RRIO, 380kHz, 3 V, 5 V, 14-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
687-8711
Mfr. Part No.:
MCP6054-E/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

380kHz

Typical Slew Rate

0.15V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

115 dB

Dimensions

8.65 x 3.9 x 1.25mm

Height

1.25mm

Length

8.65mm

Width

3.9mm

Typical Input Voltage Noise Density

34nV/√Hz

MCP6051/6052/6054 Operational Amplifiers



Operational Amplifiers, Microchip