MCP6043-I/P Microchip, Op Amp, 14kHz, 3 V, 5 V, 8-Pin PDIP
- RS Stock No.:
- 667-4373
- Mfr. Part No.:
- MCP6043-I/P
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.695
(exc. VAT)
£0.834
(inc. VAT)
- RS Stock No.:
- 667-4373
- Mfr. Part No.:
- MCP6043-I/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 14kHz | |
Typical Slew Rate | 0.003V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 115 dB | |
Width | 6.35mm | |
Length | 9.27mm | |
Dimensions | 9.27 x 6.35 x 3.3mm | |
Height | 3.3mm | |
Typical Input Voltage Noise Density | 170nV/√Hz | |
Select all | ||
---|---|---|
Brand Microchip | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 14kHz | ||
Typical Slew Rate 0.003V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 115 dB | ||
Width 6.35mm | ||
Length 9.27mm | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Typical Input Voltage Noise Density 170nV/√Hz | ||
MCP6041/6042/6043/6044 Operational Amplifiers
Operational Amplifiers, Microchip