TLV2772IDGK Texas Instruments, Precision, Op Amp, RRO, 5.1MHz, 3 V, 5 V, 8-Pin MSOP
- RS Stock No.:
- 661-2321
- Mfr. Part No.:
- TLV2772IDGK
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-2321
- Mfr. Part No.:
- TLV2772IDGK
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 5.1MHz | |
Typical Slew Rate | 10.5V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 113 dB | |
Rail to Rail | Rail to Rail Output | |
Height | 0.97mm | |
Typical Input Voltage Noise Density | 17nV/√Hz | |
Width | 3mm | |
Dimensions | 3 x 3 x 0.97mm | |
Length | 3mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 5.1MHz | ||
Typical Slew Rate 10.5V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 113 dB | ||
Rail to Rail Rail to Rail Output | ||
Height 0.97mm | ||
Typical Input Voltage Noise Density 17nV/√Hz | ||
Width 3mm | ||
Dimensions 3 x 3 x 0.97mm | ||
Length 3mm | ||