Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
TLV274IPW Texas Instruments, Precision, Op Amp, RRO, 3MHz, 5 V, 14-Pin TSSOP
RS Stock No.:
661-2299
Mfr. Part No.:
TLV274IPW
Brand:
Texas Instruments
View all Op Amps
Discontinued product
RS Stock No.:
661-2299
Mfr. Part No.:
TLV274IPW
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Low Voltage BiMOS/BiCMOS Op Amps, TLV/LMV Series
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±5V
Typical Slew Rate
2.4V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
110 dB
Length
5mm
Typical Input Voltage Noise Density
39nV/√Hz
Width
4.4mm
Height
1.15mm
Dimensions
5 x 4.4 x 1.15mm
RS Stock No.:
661-2299
Mfr. Part No.:
TLV274IPW
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Low Voltage BiMOS/BiCMOS Op Amps, TLV/LMV Series
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±5V
Typical Slew Rate
2.4V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
110 dB
Length
5mm
Typical Input Voltage Noise Density
39nV/√Hz
Width
4.4mm
Height
1.15mm
Dimensions
5 x 4.4 x 1.15mm