TLV274ID Texas Instruments, Precision, Op Amp, RRO, 3MHz, 5 V, 14-Pin SOIC
- RS Stock No.:
- 661-2286
- Mfr. Part No.:
- TLV274ID
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-2286
- Mfr. Part No.:
- TLV274ID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 V | |
| Typical Gain Bandwidth Product | 3MHz | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Slew Rate | 2.4V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | Rail to Rail Output | |
| Typical Voltage Gain | 110 dB | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Length | 8.65mm | |
| Typical Input Voltage Noise Density | 39nV/√Hz | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 V | ||
Typical Gain Bandwidth Product 3MHz | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 2.4V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 110 dB | ||
Height 1.58mm | ||
Width 3.91mm | ||
Length 8.65mm | ||
Typical Input Voltage Noise Density 39nV/√Hz | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Low Voltage BiMOS/BiCMOS Op Amps, TLV/LMV Series
The Texas Instruments TLV2374 is a single-supply operational amplifiers provide rail-to-rail input and output capability. The minimum operating supply voltage down to 2.7 V over the extended industrial temperature range while adding the rail-to-rail output swing feature. It also provides 3-MHz bandwidth from only 550 μA. The maximum recommended supply voltage is 16 V, which allows the devices to be operated from (±8-V supplies down to ±1.35 V) a variety of rechargeable cells.
Rail-to-Rail Input and Output
Wide Bandwidth: 3 MHz
High Slew Rate: 2.4 V/μs
Supply Voltage Range: 2.7 V to 16 V
Supply Current: 550 μA/Channel
Low-Power Shutdown Mode
IDD(SHDN): 25 μA/Channel
Input Noise Voltage: 39 nV/√Hz
Input Bias Current: 1 PA
Specified Temperature Range:
−40°C to +125°C (Industrial Grade)
Ultra-Small Packaging:
5- or 6-Pin SOT-23 (TLV2370, TLV2371)
8- or 10-Pin MSOP (TLV2372, TLV2373)
Wide Bandwidth: 3 MHz
High Slew Rate: 2.4 V/μs
Supply Voltage Range: 2.7 V to 16 V
Supply Current: 550 μA/Channel
Low-Power Shutdown Mode
IDD(SHDN): 25 μA/Channel
Input Noise Voltage: 39 nV/√Hz
Input Bias Current: 1 PA
Specified Temperature Range:
−40°C to +125°C (Industrial Grade)
Ultra-Small Packaging:
5- or 6-Pin SOT-23 (TLV2370, TLV2371)
8- or 10-Pin MSOP (TLV2372, TLV2373)
