TLV2442ID Texas Instruments, Precision, Op Amp, RRO, 1.8MHz, 3 → 9 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-2139
Mfr. Part No.:
TLV2442ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 9 V

Typical Gain Bandwidth Product

1.8MHz

Typical Dual Supply Voltage

±3V

Typical Slew Rate

1.4V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

119.5 dB

Rail to Rail

Rail to Rail Output

Height

1.58mm

Width

3.91mm

Length

4.9mm

Typical Input Voltage Noise Density

130nV/√Hz

Dimensions

4.9 x 3.91 x 1.58mm

Low Voltage LinCMOS Op Amps, TLV Series