Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
TLV2264AID Texas Instruments, Precision, Op Amp, RRO, 700kHz, 3 V, 5 V, 14-Pin SOIC
RS Stock No.:
661-2053
Mfr. Part No.:
TLV2264AID
Brand:
Texas Instruments
View all Op Amps
Discontinued product
RS Stock No.:
661-2053
Mfr. Part No.:
TLV2264AID
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Low Voltage LinCMOS Op Amps, TLV Series
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
700kHz
Typical Dual Supply Voltage
±3V
Typical Slew Rate
0.55V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
114.8 dB
Height
1.58mm
Typical Input Voltage Noise Density
40nV/√Hz
Dimensions
8.65 x 3.91 x 1.58mm
Width
3.91mm
Length
8.65mm
RS Stock No.:
661-2053
Mfr. Part No.:
TLV2264AID
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Low Voltage LinCMOS Op Amps, TLV Series
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
700kHz
Typical Dual Supply Voltage
±3V
Typical Slew Rate
0.55V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
114.8 dB
Height
1.58mm
Typical Input Voltage Noise Density
40nV/√Hz
Dimensions
8.65 x 3.91 x 1.58mm
Width
3.91mm
Length
8.65mm