TLE2141IP Texas Instruments, Op Amp, 5.8MHz, 5 → 28 V, 8-Pin PDIP
- RS Stock No.:
- 661-2000
- Mfr. Part No.:
- TLE2141IP
- Brand:
- Texas Instruments
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 661-2000
- Mfr. Part No.:
- TLE2141IP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Low Noise, Precision | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 28 V | |
| Typical Gain Bandwidth Product | 5.8MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 45V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 107 dB | |
| Length | 9.81mm | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Typical Input Voltage Noise Density | 15nV/√Hz | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Low Noise, Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 5.8MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 45V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 107 dB | ||
Length 9.81mm | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Typical Input Voltage Noise Density 15nV/√Hz | ||
Width 6.35mm | ||
Precision Op Amps, Excalibur TLE Series
Related links
- TLE2141IP Texas Instruments 5.8MHz 8-Pin PDIP
- TLE2142CP Texas Instruments Op Amp 5 → 28 V, 8-Pin PDIP
- TLE2141CD Texas Instruments 5.8MHz 8-Pin SOIC
- TLE2141ACD Texas Instruments 5.8MHz 8-Pin SOIC
- TLE2144CN Texas Instruments Op Amp 5 → 28 V, 14-Pin PDIP
- TLE2144CDW Texas Instruments Op Amp 5 → 28 V, 16-Pin SOIC
- LT1013DIP Texas Instruments 5 → 28 V, 8-Pin PDIP
- LT1013CP Texas Instruments 5 → 28 V, 8-Pin PDIP
