TLE2024CN Texas Instruments, Precision, Op Amp, 1.7MHz, 5 → 28 V, 14-Pin PDIP

Discontinued
Packaging Options:
RS Stock No.:
661-1883
Mfr. Part No.:
TLE2024CN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.7MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.5V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

No

Typical Voltage Gain

123.5 dB

Height

4.57mm

Typical Input Voltage Noise Density

21nV/√Hz

Width

6.35mm

Length

19.3mm

Dimensions

19.3 x 6.35 x 4.57mm

Precision Op Amps, Excalibur TLE Series