TLC4502ACD Texas Instruments, Precision, Op Amp, 4.7MHz, 5 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-1833
Mfr. Part No.:
TLC4502ACD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

4.7MHz

Typical Dual Supply Voltage

±3V

Typical Slew Rate

2.5V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

No

Typical Voltage Gain

120 dB

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Length

4.9mm

Typical Input Voltage Noise Density

70nV/√Hz

Height

1.58mm

Precision LinCMOS Operational Amplifiers