TLC2264IN Texas Instruments, Precision, Op Amp, RRO, 700kHz, 5 → 15 V, 14-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-1577
Mfr. Part No.:
TLC2264IN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

700kHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

0.55V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

114.8 dB

Height

4.57mm

Width

6.35mm

Length

19.3mm

Dimensions

19.3 x 6.35 x 4.57mm

LinCMOS Operational Amplifiers