TLC2272ACPW Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 8-Pin TSSOP

Bulk discount available

Subtotal 25 units (supplied in a tube)*

£20.95

(exc. VAT)

£25.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
25 - 95£0.838
100 - 245£0.816
250 - 495£0.794
500 +£0.776

*price indicative

Packaging Options:
RS Stock No.:
661-1574P
Mfr. Part No.:
TLC2272ACPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

2.2MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

3.6V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

105 dB

Length

3mm

Width

4.4mm

Dimensions

3 x 4.4 x 1.15mm

Height

1.15mm

LinCMOS Operational Amplifiers