TLC2264CPW Texas Instruments, Precision, Op Amp, RRO, 700kHz, 5 → 15 V, 14-Pin TSSOP
- RS Stock No.:
- 661-1568
- Mfr. Part No.:
- TLC2264CPW
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-1568
- Mfr. Part No.:
- TLC2264CPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 5 → 15 V | |
Typical Gain Bandwidth Product | 700kHz | |
Typical Dual Supply Voltage | ±3 V, ±5 V | |
Typical Slew Rate | 0.55V/µs | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Rail to Rail | Rail to Rail Output | |
Typical Voltage Gain | 114.8 dB | |
Length | 5mm | |
Width | 4.4mm | |
Dimensions | 5 x 4.4 x 1.15mm | |
Height | 1.15mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 700kHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 0.55V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 114.8 dB | ||
Length 5mm | ||
Width 4.4mm | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||