- RS Stock No.:
- 661-1558
- Mfr. Part No.:
- TLC2264AIN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-1558
- Mfr. Part No.:
- TLC2264AIN
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
LinCMOS Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 700kHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 0.55V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 114.8 dB |
Rail to Rail | Rail to Rail Output |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 19.3mm |
Width | 6.35mm |