- RS Stock No.:
- 661-1552
- Mfr. Part No.:
- TLC2264AIPW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-1552
- Mfr. Part No.:
- TLC2264AIPW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
LinCMOS Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 700kHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 0.55V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 114.8 dB |
Rail to Rail | Rail to Rail Output |
Width | 4.4mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Dimensions | 5 x 4.4 x 1.15mm |
Height | 1.15mm |
Priced to Clear | Yes |
Length | 5mm |