TLC1078CD Texas Instruments, Precision, Op Amp, 85kHz, 3 → 15 V, 8-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
661-1482
Mfr. Part No.:
TLC1078CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 15 V

Typical Gain Bandwidth Product

85kHz

Typical Slew Rate

0.032V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

114.4 dB

Rail to Rail

No

Typical Input Voltage Noise Density

68nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Low Power LinCMOS Operational Amplifiers