TLC074CN Texas Instruments, Precision, Op Amp, 10MHz, 5 → 15 V, 14-Pin PDIP
- RS Stock No.:
- 661-1457
- Mfr. Part No.:
- TLC074CN
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 661-1457
- Mfr. Part No.:
- TLC074CN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 → 15 V | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Typical Slew Rate | 16V/µs | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 120 dB | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Typical Input Voltage Noise Density | 12nV/√Hz | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 16V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 120 dB | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Length 19.3mm | ||
Width 6.35mm | ||
Typical Input Voltage Noise Density 12nV/√Hz | ||
Height 4.57mm | ||
