TL071ACD Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-1340
Mfr. Part No.:
TL071ACD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Length

4.9mm

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Height

1.58mm

Typical Input Voltage Noise Density

18nV/√Hz

JFET Input Op Amp, TL070 & TL080 Families


A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.

• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available