THS4222DGN Texas Instruments, Op Amp, RRO, 120MHz, 3 → 12 V, 8-Pin MSOP
- RS Stock No.:
- 661-1209
- Mfr. Part No.:
- THS4222DGN
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-1209
- Mfr. Part No.:
- THS4222DGN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 12 V | |
| Typical Gain Bandwidth Product | 120MHz | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Typical Slew Rate | 550V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | Rail to Rail Output | |
| Typical Voltage Gain | 100 dB | |
| Width | 3mm | |
| Length | 3mm | |
| Dimensions | 3 x 3 x 1.02mm | |
| Typical Input Voltage Noise Density | 13nV/√Hz | |
| Height | 1.02mm | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Mounting Type Surface Mount | ||
| Package Type MSOP | ||
| Power Supply Type Dual, Single | ||
| Number of Channels per Chip 2 | ||
| Pin Count 8 | ||
| Typical Single Supply Voltage 3 → 12 V | ||
| Typical Gain Bandwidth Product 120MHz | ||
| Typical Dual Supply Voltage ±3 V, ±5 V | ||
| Typical Slew Rate 550V/µs | ||
| Minimum Operating Temperature -40 °C | ||
| Maximum Operating Temperature +85 °C | ||
| Rail to Rail Rail to Rail Output | ||
| Typical Voltage Gain 100 dB | ||
| Width 3mm | ||
| Length 3mm | ||
| Dimensions 3 x 3 x 1.02mm | ||
| Typical Input Voltage Noise Density 13nV/√Hz | ||
| Height 1.02mm | ||
