- RS Stock No.:
- 661-1139
- Mfr. Part No.:
- THS4011CD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-1139
- Mfr. Part No.:
- THS4011CD
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
High Speed Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 10 → 28 V |
Typical Gain Bandwidth Product | 270MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 260V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 81.6 dB |
Height | 1.58mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Typical Input Voltage Noise Density | 7.5nV/√Hz |
Length | 4.9mm |
Width | 3.91mm |
Related links
- THS4032CD Texas Instruments 120MHz 8-Pin SOIC
- THS4051CD Texas Instruments 10 → 28 V, 8-Pin SOIC
- THS4031ID Texas Instruments 120MHz 8-Pin SOIC
- THS4061CD Texas Instruments 10 → 28 V, 8-Pin SOIC
- THS4012ID Texas Instruments 270MHz 8-Pin SOIC
- THS4021CD Texas Instruments 10 → 28 V, 8-Pin SOIC
- THS4031CD Texas Instruments 120MHz 8-Pin SOIC
- THS4011CD Texas Instruments Op Amp 8-Pin SOIC