- RS Stock No.:
- 661-1016
- Mfr. Part No.:
- OPA551UA
- Brand:
- Texas Instruments
184 In stock - FREE next working day delivery available
19 available from Europe for delivery within 1 working day(s).
Price Each
£3.96
(exc. VAT)
£4.75
(inc. VAT)
Units | Per unit |
---|---|
1 - 24 | £3.96 |
25 - 99 | £3.05 |
100 - 249 | £2.97 |
250 - 499 | £2.90 |
500 + | £2.83 |
- RS Stock No.:
- 661-1016
- Mfr. Part No.:
- OPA551UA
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.
The Texas Instruments OPA551x devices are low-cost operational amplifiers with high-voltage (60-V) and high-current (200-mA) capability. The OPA551 is unity-gain stable and features high slew rate (15 V/μs) and wide bandwidth (3 MHz). The OPA552 is optimized for gains of 5 or greater, and offers higher speed with a slew rate of 24 V/μs and a bandwidth of 12 MHz. Both devices are suitable for telephony, audio, servo, and test applications.
Wide Supply Range: ±4 V to ±30 V
High Output Current: 200 mA Continuous
Low Noise: 14 nV/√Hz
Fully Protected: Thermal Shutdown, Output Current-Limited
Thermal Shutdown Indicator
Wide Output Swing: 2 V from Rail
Fast Slew Rate: OPA551: 15 V/μs,OPA552: 24 V/μs
Wide Bandwidth:OPA551: 3 MHz,OPA552: 12 MHz
High Output Current: 200 mA Continuous
Low Noise: 14 nV/√Hz
Fully Protected: Thermal Shutdown, Output Current-Limited
Thermal Shutdown Indicator
Wide Output Swing: 2 V from Rail
Fast Slew Rate: OPA551: 15 V/μs,OPA552: 24 V/μs
Wide Bandwidth:OPA551: 3 MHz,OPA552: 12 MHz
Specifications
Attribute | Value |
---|---|
Amplifier Type | Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±30V |
Typical Slew Rate | 15V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 126 dB |
Rail to Rail | No |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Typical Input Voltage Noise Density | 14nV/√Hz |
Length | 4.9mm |
Width | 3.91mm |